text.skipToContent text.skipToNavigation

Manufacturer Part #

RCA06030000ZSEA

RCA Series 0603 0.1 W 0 Ω Jumper Surface Mount Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay RCA06030000ZSEA - Technical Attributes
Attributes Table
Resistance:
Rated Power: 0.1W
Technology: Thick Film
Operating Temp Range: -55°C to +155°C
Case Size: 0603 (1608 Metric)
Dimension: L  1.55mm x W  0.85mm
Height - Max: 0.5mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
5,000
Factory Lead Time:
11 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$53.00
USD
Quantity
Unit Price
5,000
$0.0106
15,000
$0.0103
25,000
$0.0101
75,000
$0.0097
125,000+
$0.0095
Product Variant Information section