text.skipToContent text.skipToNavigation

Manufacturer Part #

RG1608P-302-B-T5

RG Series 0603 3 kOhm 0.1 W ± 0.1% ±25 ppm/°C Metal Thin Film Chip Resistor

ECAD Model:
Mfr. Name: Susumu
Standard Pkg:
Product Variant Information section
Date Code: 2415
Product Specification Section
Susumu RG1608P-302-B-T5 - Technical Attributes
Attributes Table
Resistance: 3kΩ
Rated Power: 0.1W
Tolerance (%): ±0.1%
Temp Coefficient: ±25ppm/°C
Pricing Section
Global Stock:
5,000
USA:
5,000
5,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$254.50
USD
Quantity
Unit Price
5,000
$0.0509
10,000
$0.0501
15,000
$0.0496
20,000
$0.0493
25,000+
$0.0482
Product Variant Information section