Manufacturer Part #
RH0054K000FE02
RH Series 4 kOhm ±1% 7.5 W ±20 ppm/°C Chassis Mount Wirewound Resistor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:10 per Tray Mounting Method:Chassis Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay RH0054K000FE02 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay RH0054K000FE02 - Technical Attributes
Attributes Table
| Resistance: | 4kΩ |
| Rated Power: | 7.5W |
| Tolerance (%): | ±1% |
| Temp Coefficient: | ±20ppm/°C |
| Technology: | Wirewound |
| Operating Temp Range: | -55°C to +250°C |
| Dimension: | L 15.24mm x W 16.41mm x H 8.13mm |
| No. of Terminations: | 2 |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Chassis Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
10
$13.96
20
$13.87
40
$13.78
50
$13.75
150+
$13.58
Product Variant Information section
Available Packaging
Package Qty:
10 per Tray
Mounting Method:
Chassis Mount