text.skipToContent text.skipToNavigation

Manufacturer Part #

RH025150R0FE02

RH-25 150 1% E02 e4 - Bulk

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2544
Product Specification Section
Vishay RH025150R0FE02 - Technical Attributes
Attributes Table
Resistance: 150Ω
Rated Power: 25W
Tolerance (%): ±1%
Temp Coefficient: ±20ppm/°C
Technology: Wirewound
Operating Temp Range: -55°C to +250°C
Dimension: L  26.97mm x W  27.43mm x H  14.25mm
Dielectric Withstanding Voltage: 1000V
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
55
USA:
55
55
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
5
Multiple Of:
5
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$81.35
USD
Quantity
Unit Price
5
$16.27
15
$16.09
25
$16.01
50
$15.90
100+
$15.74
Product Variant Information section