text.skipToContent text.skipToNavigation

Manufacturer Part #

RMCF0603FG10K0

Res Thick Film 0603 10K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Stackpole Electronics RMCF0603FG10K0 - Technical Attributes
Attributes Table
Resistance: 10kΩ
Rated Power: 0.1W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Working Voltage-Nom: 75V
Operating Temp Range: -55°C to +155°C
Case Size: 0603 (1608 Metric)
No. of Terminations: 2
Overload Voltage - Max: 150V
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
5,140,000
Factory Stock:Factory Stock:
860,000
Factory Lead Time:
16 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$20.00
USD
Quantity
Unit Price
10,000
$0.002
40,000
$0.0019
150,000
$0.0018
250,000
$0.0018
500,000+
$0.0017
Product Variant Information section