text.skipToContent text.skipToNavigation

Manufacturer Part #

RMCF0603FT249K

RMCF Series 0603 249 kOhm ±1% 0.1 W ±100 ppm/°C Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code: 2312
Product Specification Section
Stackpole Electronics RMCF0603FT249K - Technical Attributes
Attributes Table
Resistance: 249kΩ
Rated Power: 0.1W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Rated Current: 1A
Technology: Thick Film
Working Voltage-Nom: 75V
Operating Temp Range: -55°C to +155°C
Case Size: 0603 (1608 Metric)
Height - Max: 0.55mm
No. of Terminations: 2
Overload Voltage - Max: 150V
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
90,000
USA:
90,000
On Order:
0
Factory Stock:Factory Stock:
235,000
Factory Lead Time:
16 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$10.50
USD
Quantity
Unit Price
5,000
$0.0021
20,000
$0.002
100,000
$0.0019
200,000
$0.0019
625,000+
$0.0018
Product Variant Information section