text.skipToContent text.skipToNavigation

Manufacturer Part #

RMCF1206FT3R01

RMCF Series 1206 3.01 Ω ±1% ±200 ppm/° Surface Mount Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code: 2514
Product Specification Section
Stackpole Electronics RMCF1206FT3R01 - Technical Attributes
Attributes Table
Resistance: 3.01Ω
Rated Power: 0.25W
Tolerance (%): ±1%
Temp Coefficient: ±200ppm/°C
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
995,000
USA:
995,000
On Order:
0
Factory Stock:Factory Stock:
790,000
Factory Lead Time:
16 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$25.50
USD
Quantity
Unit Price
5,000
$0.0051
20,000
$0.0049
50,000
$0.0047
125,000
$0.0046
200,000+
$0.0044
Product Variant Information section