text.skipToContent text.skipToNavigation

Manufacturer Part #

RNCF1206BTE12K0

RNCF Series 1206 0.25 W 12 kΩ ±0.1% ±25 ppm/°C Thin Film Chip Resistor

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Stackpole Electronics RNCF1206BTE12K0 - Technical Attributes
Attributes Table
Resistance: 12kΩ
Rated Power: 0.125W
Tolerance (%): ±0.1%
Temp Coefficient: ±25ppm/°C
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
55,000
Factory Stock:Factory Stock:
20,000
Factory Lead Time:
16 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$341.00
USD
Quantity
Unit Price
5,000
$0.0682
10,000
$0.0671
15,000
$0.0664
20,000
$0.066
25,000+
$0.0645
Product Variant Information section