text.skipToContent text.skipToNavigation

Manufacturer Part #

RWR89S4750FSB12

RWR Series 475 Ω ±1% 3 W Wirewound Resistor Military/Established Reliability

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay RWR89S4750FSB12 - Technical Attributes
Attributes Table
Resistance: 475Ω
Rated Power: 3W
Tolerance (%): ±1%
Temp Coefficient: ±20ppm/°C
Dimension: L  14.22mm x D  4.75mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$322.00
USD
Quantity
Unit Price
100
$3.22
200
$3.19
300
$3.17
400
$3.16
500+
$3.12
Product Variant Information section