text.skipToContent text.skipToNavigation

Manufacturer Part #

SQP500JB-390R

SQP Series 5 W 390 Ohm ±5 % ±300 ppm/°C 22x9.5x9 mm Axial Lead Cement Resistor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code: 2344
Product Specification Section
YAGEO SQP500JB-390R - Technical Attributes
Attributes Table
Resistance: 390Ω
Rated Power: 5W
Tolerance (%): ±5%
Technology: Metal Oxide Film
Operating Temp Range: -55°C to +155°C
Dimension: L  22mm x W  9.5mm x H  9mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,800
USA:
1,800
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
900
Multiple Of:
900
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$99.90
USD
Quantity
Unit Price
900
$0.111
1,800
$0.11
2,700
$0.109
3,600
$0.108
4,500+
$0.106
Product Variant Information section