Manufacturer Part #
TNPW120651K1BEEN
TNPW Series 1206 0.4 W 51.1 kOhm ±0.1% ±25 ppm/K SMT Thin Film Chip Resistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay TNPW120651K1BEEN - Technical Attributes
Attributes Table
| Rated Power: | 0.4W |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
1,000
$0.176
2,000
$0.173
3,000
$0.172
5,000
$0.17
10,000+
$0.167
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel