text.skipToContent text.skipToNavigation

Manufacturer Part #

WSC2515R6810FTA

Res Wirewound 2515 0.681 Ohm 1% 1W ±90ppm/°C Molded SMD SMD Embossed Plastic T/R

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay WSC2515R6810FTA - Technical Attributes
Attributes Table
Resistance: 0.681Ω
Rated Power: 1W
Tolerance (%): ±1%
Temp Coefficient: ±90ppm/°C
Case Size: 2515 (6438 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$3,020.00
USD
Quantity
Unit Price
2,000+
$1.51
Product Variant Information section