Manufacturer Part #
766161222GPTR7
766 Series 1.8 W 2.2 kOhm ±2 % 15 Res. Bussed SMT Resistor Network - SOIC-16
| | |||||||||||
| | |||||||||||
| Mfr. Name: | CTS | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:800 per Reel Package Style:SOIC-16 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
CTS 766161222GPTR7 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
CTS 766161222GPTR7 - Technical Attributes
Attributes Table
| No of Elements: | 15 |
| Resistance: | 2.2kΩ |
| Tolerance (%): | ±2% |
| Power Dissipation: | 1.8W |
| Voltage Rating: | 50V |
| Dimension: | L 9.9mm x W 3.9mm |
| Package Style: | SOIC-16 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
23 Weeks
Quantity
Unit Price
800+
$1.54
Product Variant Information section
Available Packaging
Package Qty:
800 per Reel
Package Style:
SOIC-16
Mounting Method:
Surface Mount