text.skipToContent text.skipToNavigation

Manufacturer Part #

ACASA1002S1002P100

ACAS 0612 10K S 10K P1

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2545
Product Specification Section
Vishay ACASA1002S1002P100 - Technical Attributes
Attributes Table
No of Elements: 4
Resistance: 10kΩ
Tolerance (%): ±0.1%
Power Dissipation: 0.3W
Voltage Rating: 75V
Technology: Thin Film
Type: Isolated
Temp Coefficient (ppm/K): ±25ppm/K
Operating Temp Range: -55°C to +125°C
Terminal Pitch: 0.8mm
Case Size: 0612 (1632 Metric)
No of Pins: 8
Dimension: L  1.5mm x W  3.2mm x H  0.45mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$285.00
USD
Quantity
Unit Price
1,000
$0.285
3,000
$0.28
5,000+
$0.275
Product Variant Information section