Manufacturer Part #
ACASA3002J1503P5AT
ACAS Series 4 x 0603 75 V 30/150 KOhm SMT Thin Film Chip Resistor Array
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay ACASA3002J1503P5AT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay ACASA3002J1503P5AT - Technical Attributes
Attributes Table
| No of Elements: | 4 |
| Resistance: | 30kΩ/150kΩ |
| Tolerance (%): | ±0.25% |
| Power Dissipation: | 0.125W |
| Voltage Rating: | 75V |
| Case Size: | 0612 (1632 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
9 Weeks
Quantity
Unit Price
5,000+
$0.37
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount