text.skipToContent text.skipToNavigation

Manufacturer Part #

EXB-A10P473J

EXB-A10 Series 2512 0.063 W 47 kOhm ±5 % 8 Element SMT Chip Resistor Array

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code:
Product Specification Section
Panasonic Industry EXB-A10P473J - Technical Attributes
Attributes Table
No of Elements: 8
Resistance: 47kΩ
Tolerance (%): ±5%
Power Dissipation: 0.063W
Voltage Rating: 50V
Case Size: 2512 (6432 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$732.00
USD
Quantity
Unit Price
4,000
$0.183
8,000+
$0.179