Manufacturer Part #
MSP10A01150RGEJ
MSP Series 150 Ohm 10 Pin Bussed ±2 % Thick Film Molded SIP Resistor Network
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:22 per Tube Package Style:SIP-8 Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay MSP10A01150RGEJ - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay MSP10A01150RGEJ - Technical Attributes
Attributes Table
| No of Elements: | 9 |
| Resistance: | 150Ω |
| Tolerance (%): | ±2% |
| Power Dissipation: | 0.2W |
| Voltage Rating: | 100V |
| Package Style: | SIP-8 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
22+
$3.84
Product Variant Information section
Available Packaging
Package Qty:
22 per Tube
Package Style:
SIP-8
Mounting Method:
Through Hole