text.skipToContent text.skipToNavigation

Manufacturer Part #

YC248-JR-0747RL

YC248 Series 0616 47 Ω SMD Array Chip Resistor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code: 2542
Product Specification Section
YAGEO YC248-JR-0747RL - Technical Attributes
Attributes Table
No of Elements: 8
Resistance: 47Ω
Tolerance (%): ±5%
Power Dissipation: 0.063W
Voltage Rating: 50V
Case Size: 0616 (1640 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$61.50
USD
Quantity
Unit Price
5,000
$0.0123
10,000
$0.0121
15,000
$0.012
25,000
$0.0119
50,000+
$0.0116
Product Variant Information section