Manufacturer Part #
93PR100KLF
93 Series 1/2 inch Diameter 100 kOhm ±10 % Single-Turn Trimming Potentiometer
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TT Electronics - BI Technologies | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Box Mounting Method:Through Hole | ||||||||||
| Date Code: | 2515 | ||||||||||
Product Specification Section
TT Electronics - BI Technologies 93PR100KLF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TT Electronics - BI Technologies 93PR100KLF - Technical Attributes
Attributes Table
| Type: | Potentiometer |
| No of Turns: | Single |
| Resistance-Nom: | 100kΩ |
| Tolerance (%): | ±10% |
| Rated Power: | 1W |
| Mounting Method: | Through Hole |
Features & Applications
The 93PR100KLF is a Part of 93 Series 100 KΩ 10% tolerance with 1/2 inch Diameter Top adjustment single turn Trimming Potentiometer.
Specifications:
- Standard Resistance Range Ohms : 20 to 2Meg
- Standard Resistance Tolerance ±10% (<100 Ohms = ±20%)
- Input Voltage Maximum : 200 Vdc
- Slider Current Maximum : 100 mA
- Power Rating Watts : 1.0 at 70°C derating to 0 at 125°C
- Operating Temperature Range : –55°C to +125°C
- Mechanical Stops Solid
- Stop Strength 24 oz.-in.
- Stop Strength 1.5 lb.-in. (0.169 N-m)
- Torque, Starting Maximum 5 oz.-in. (0.035 N-m)
- Weight, Nominal .052 oz. (1.5 grams)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
1
$1.88
30
$1.85
100
$1.82
200
$1.81
500+
$1.76
Product Variant Information section
Available Packaging
Package Qty:
50 per Box
Mounting Method:
Through Hole