text.skipToContent text.skipToNavigation

Manufacturer Part #

P260P-D2AS1CB50K

P260P Series 12.7 mm Side Adjustment 50 kOhm ±10 % PCB Lead Rotary Potentiometer

ECAD Model:
Mfr. Name: TT Electronics - BI Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TT Electronics - BI Technologies P260P-D2AS1CB50K - Technical Attributes
Attributes Table
Type: Potentiometer
Resistance-Nom: 50kΩ
Tolerance (%): ±10%
Rated Power: 0.5W
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
840
Multiple Of:
840
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$6,661.20
USD
Quantity
Unit Price
840+
$7.93
Product Variant Information section