text.skipToContent text.skipToNavigation

Manufacturer Part #

PL-21N30PQ

Audio Indicator Piezo 3VDC 28VDC 12mA 12VDC 80dBA 2500Hz to 3500Hz Through Hole

ECAD Model:
Mfr. Name: Mallory
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Mallory PL-21N30PQ - Technical Attributes
Attributes Table
Type: Piezo
Sound Level: 80dB
Rated Voltage: 3V to 28V
Frequency: 3kHz
Current Rating: 12mA
Operating Temp Range: -20°C to +90°C
Storage Temperature Range: -30°C to +100°C
Termination Style: PC Pin
Dimension: H  9.5mm x D  24mm
Color: Black
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
34 Weeks
Minimum Order:
19
Multiple Of:
19
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$165.87
USD
Quantity
Unit Price
19
$8.73
38
$8.68
76
$8.63
95
$8.61
285+
$8.52
Product Variant Information section