text.skipToContent text.skipToNavigation

Manufacturer Part #

B57164K101J

B57164 Series 68 Ohm 3200 K NTC Thermistors for Temperature Measurement

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK EPCOS B57164K101J - Technical Attributes
Attributes Table
Type: NTC
Resistance: 68kΩ
B-constant: 3200K
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
2000
Multiple Of:
1000
Total
$740.00
USD
Quantity
Unit Price
1,000
$0.375
2,000
$0.37
4,000
$0.365
5,000+
$0.36
Product Variant Information section