text.skipToContent text.skipToNavigation

Manufacturer Part #

MC65F103AN

THERMISTOR NTC 10KOHM 3969K BEAD

ECAD Model:
Mfr. Name: Amphenol Advanced Sensors
Standard Pkg:
Product Variant Information section
Date Code: 2532
Product Specification Section
Amphenol Advanced Sensors MC65F103AN - Technical Attributes
Attributes Table
Type: NTC
Resistance: 10kΩ
Tolerance (%): ±0.05%
B-constant: 3969K
Temperature Range: -40°C to +105°C
No of Terminals: 2
Moisture Sensitivity Level: 1
Mounting Method: Wire Mount
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,365.00
USD
Quantity
Unit Price
500+
$4.73
Product Variant Information section