text.skipToContent text.skipToNavigation

Manufacturer Part #

NTCALUG02A103F800

NTCALUG02A Series 10 kOhm ±1 % 3984 K Miniature Lug Sensor NTC Thermistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay NTCALUG02A103F800 - Technical Attributes
Attributes Table
Type: NTC
Resistance: 10kΩ
Tolerance (%): ±1%
B-constant: 3984K
B Value Tolerance: ±0.5%
Temperature Range: -55°C to +125°C
No of Terminals: 2
Dimension: H  16.8mm x L  8.5mm x W  0.8mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$595.00
USD
Quantity
Unit Price
500
$1.19
1,000
$1.18
1,500+
$1.17
Product Variant Information section