text.skipToContent text.skipToNavigation

Manufacturer Part #

RL0503-1248-73-MS

RL0503 Series 2K Ohms Radial Through Hole NTC Thermistor

ECAD Model:
Mfr. Name: Amphenol Advanced Sensors
Standard Pkg:
Product Variant Information section
Date Code: 2538
Product Specification Section
Amphenol Advanced Sensors RL0503-1248-73-MS - Technical Attributes
Attributes Table
Type: NTC
Resistance: 2kΩ
Tolerance (%): ±2%
Temperature Range: -50°C to +150°C
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,250
USA:
1,250
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.30
USD
Quantity
Unit Price
1
$1.30
30
$1.28
100
$1.26
300
$1.24
1,000+
$1.21
Product Variant Information section