Manufacturer Part #
H2017NLT
Telecom Transformer 1:1 0.65Ohm Prim. DCR 0.65Ohm Sec. DCR 48 Terminal Gull Wing
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Pulse Electronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:250 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Pulse Electronics H2017NLT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Pulse Electronics H2017NLT - Technical Attributes
Attributes Table
| Type: | Module |
| Inductance: | 350µH |
| Insertion Loss: | 1.2dB |
| Isolation Voltage-RMS: | 1500V |
| Operating Temp Range: | 0°C to 70°C |
| Length: | 28.45mm |
| Width: | 12.19mm |
| Height - Max: | 7.11mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
250+
$8.49
Product Variant Information section
Available Packaging
Package Qty:
250 per Reel
Mounting Method:
Surface Mount