text.skipToContent text.skipToNavigation

Manufacturer Part #

HX5149NL

Audio Transformers / Signal Transformers 1000BaseT SMD NonPoE 300uH/360uH

ECAD Model:
Mfr. Name: Pulse Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Pulse Electronics HX5149NL - Technical Attributes
Attributes Table
Type: Module
Inductance: 360µH
Primary:Secondary - Turns Ratio: 1:1
Insertion Loss: 1.2dB
Isolation Voltage-RMS: 1500V
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -50°C to +125°C
Length: 17.78mm
Width: 9.91mm
Height - Max: 3.2mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
750
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,660.00
USD
Quantity
Unit Price
25+
$4.88
Product Variant Information section