text.skipToContent text.skipToNavigation

Manufacturer Part #

TG01-1506NRL

TG01 Series 150 uH OCL ±20 %1:1 Turns Ratio SMD AUI Isolation Module

ECAD Model:
Mfr. Name: HALO Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
HALO Electronics TG01-1506NRL - Technical Attributes
Attributes Table
Turns Ratio (Np:Ns): 1:1
Inductance: 150µH
DC Resistance: 0.25Ω
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
520
Multiple Of:
40
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$837.20
USD
Quantity
Unit Price
40
$1.64
120
$1.62
200
$1.61
600
$1.59
1,000+
$1.57
Product Variant Information section