text.skipToContent text.skipToNavigation

Manufacturer Part #

7211 976

Black M 20 x 1.5 mm Thread 5 mm Thick Polyamide 6 Locknut

ECAD Model:
Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Altech Corporation 7211 976 - Technical Attributes
Attributes Table
Material: Plastic
Features & Applications
Altech Corporation is a US based company that is committed to providing superior service, offering high quality products and building strong partnerships with their distributors. Altech Corporation is a supplier and distributor of electronic and control components. Their product line includes terminal blocks, fuses, circuit breakers, disconnect switches, inductive proximity sensors, industrial enclosures, DIN enclosures, interface modules, foot switches, liquid tight strain reliefs, safety relays, European fuses, PIN & sleeve devices, power supplies and wire ducts.

7 Series are polyamide 6 lock nuts offered in light grey. They are 25% glass fiber reinforced and operate at -22 ? to 248 ?. It measures between 5 mm and 9.5 mm in thickness.

7211976 is a 5 mm light grey lock nut that has a metric thread of 20 x 1.5.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
7,887
Factory Lead Time:
10 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$14.30
USD
Quantity
Unit Price
50
$0.286
150
$0.279
500
$0.272
1,000
$0.268
2,000+
$0.26
Product Variant Information section