text.skipToContent text.skipToNavigation

Manufacturer Part #

2341

Nylon Ø 6.35 x 3.2 mm Long Self Retaining #4 Spacer

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code: 2230
Product Specification Section
Keystone 2341 - Technical Attributes
Attributes Table
Length: 3.2in
Style: Round
Material: Nylon
Mounting Method: PC Mount
Pricing Section
Global Stock:
5,721
USA:
5,721
On Order:
0
Factory Stock:Factory Stock:
3,100
Factory Lead Time:
N/A
Minimum Order:
721
Multiple Of:
2500
Total
$58.26
USD
Quantity
Unit Price
2,500
$0.0808
5,000
$0.0792
7,500+
$0.0776
Product Variant Information section