text.skipToContent text.skipToNavigation

Manufacturer Part #

8318

Self-Aligning T-1 3/4 Natural Nylon 0.25 inch Long LED Spacer Mount

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Keystone 8318 - Technical Attributes
Attributes Table
Length: 0.25in
Style: Round
Material: Nylon
Diameter: 0.197in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
29,470
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
Total
$106.00
USD
Quantity
Unit Price
200
$0.109
400
$0.108
1,000
$0.106
2,000
$0.104
4,000+
$0.101
Product Variant Information section