text.skipToContent text.skipToNavigation

Manufacturer Part #

886

0.5 inch Length Nylon Round Through Hole Spacer

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code: 2528
Product Specification Section
Keystone 886 - Technical Attributes
Attributes Table
Length: 0.5in
Style: Round
Material: Nylon
Diameter: 0.25in
Pricing Section
Global Stock:
12,441
USA:
12,441
On Order:
0
Factory Stock:Factory Stock:
36,000
Factory Lead Time:
N/A
Minimum Order:
200
Multiple Of:
1
Total
$23.20
USD
Quantity
Unit Price
200
$0.116
400
$0.115
1,000
$0.113
2,000
$0.111
4,000+
$0.108
Product Variant Information section