text.skipToContent text.skipToNavigation

Manufacturer Part #

DLCBSM-6-01

DLCBSM Series Natural Nylon .375 inch Dual Locking Mini Circuit Board Support

ECAD Model:
Mfr. Name: Essentra Components
Standard Pkg:
Product Variant Information section
Date Code: 2152
Product Specification Section
Essentra Components DLCBSM-6-01 - Technical Attributes
Attributes Table
Length: 0.375in
Style: Round
Material: Nylon
Diameter: 0.125in
Pricing Section
Global Stock:
437
USA:
437
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.17
USD
Quantity
Unit Price
1
$0.173
150
$0.169
400
$0.166
1,000
$0.163
2,500+
$0.156
Product Variant Information section