Manufacturer Part #
ELM 3-220
5 mm (0.220 inch) Self Retaining Vertical Extruded PVC LED Mount
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Bivar | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Bulk | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Bivar ELM 3-220 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Specification Change
09/13/2025 Details and Download
Part Status:
Active
Active
Bivar ELM 3-220 - Technical Attributes
Attributes Table
| Length: | 0.22in |
| Style: | Round |
| Material: | PVC |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
2 Weeks
Quantity
Unit Price
1,000
$0.0535
2,000
$0.0525
4,000
$0.0516
5,000
$0.0512
15,000+
$0.0494
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bulk