text.skipToContent text.skipToNavigation

Manufacturer Part #

RS-2514-0312

Heyco Standard Plus Nylon .25ODx.140ID x .312 Spacers

ECAD Model:
Mfr. Name: Heyco
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Heyco RS-2514-0312 - Technical Attributes
Attributes Table
Length: 0.312in
Style: Round
Material: Nylon
Diameter: 0.25in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$15.45
USD
Quantity
Unit Price
500
$0.0309
1,500
$0.0301
5,000
$0.0292
10,000
$0.0287
20,000+
$0.0278
Product Variant Information section