text.skipToContent text.skipToNavigation

Manufacturer Part #

SCBS-8-01

SCBS Series Nylon .500 inch 8-32 Thread Studded Circuit Board Support

ECAD Model:
Mfr. Name: Essentra Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Essentra Components SCBS-8-01 - Technical Attributes
Attributes Table
Length: 0.5in
Style: Threaded
Material: Nylon
Diameter: 0.156in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$243.00
USD
Quantity
Unit Price
1,000
$0.243
2,000
$0.24
3,000+
$0.236
Product Variant Information section