text.skipToContent text.skipToNavigation

Manufacturer Part #

SP1-12-01

0.75 inch Length Natural Color Nylon 6/6 (RMS -01) Support Post Type 1

ECAD Model:
Mfr. Name: Essentra Components
Standard Pkg:
Product Variant Information section
Date Code: 2241
Product Specification Section
Essentra Components SP1-12-01 - Technical Attributes
Attributes Table
Length: 0.75in
Style: Round
Material: Nylon
Diameter: 0.156in
Pricing Section
Global Stock:
1,022
USA:
1,022
22
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
22
Multiple Of:
3000
Total
$3.54
USD
Quantity
Unit Price
3,000+
$0.161
Product Variant Information section