text.skipToContent text.skipToNavigation

Manufacturer Part #

SS10-5

SS Series Gray 0.625 inch CPVC Round Plastic Spacer for # 10 Screw

ECAD Model:
Mfr. Name: Essentra Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Essentra Components SS10-5 - Technical Attributes
Attributes Table
Length: 0.625in
Style: Round
Material: PVC
Diameter: 0.375in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$128.00
USD
Quantity
Unit Price
1
$0.133
200
$0.13
500
$0.128
1,250
$0.125
3,000+
$0.12
Product Variant Information section