text.skipToContent text.skipToNavigation

Manufacturer Part #

24390

24390 - Ø 0.196 inch (5 mm) M3 Threaded Brass Nickel Plating Hex Female Standoff

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Keystone 24390 - Technical Attributes
Attributes Table
Length: 0.196in
Style: Hex
Material: Brass / Nickel Plate
Diameter: 0.196in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$345.00
USD
Quantity
Unit Price
500+
$0.69
Product Variant Information section