Manufacturer Part #
25501
Nylon 6/6 Ø5 mm M3 x 0.5 Thread Male/Female HEX Standoff
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Keystone | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Bulk | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Keystone 25501 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Keystone 25501 - Technical Attributes
Attributes Table
| Length: | 0.393in |
| Style: | Hex |
| Material: | Nylon |
| Diameter: | 0.196in |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$0.535
50
$0.52
125
$0.51
300
$0.50
750+
$0.475
Product Variant Information section
Available Packaging
Package Qty:
500 per Bulk