Manufacturer Part #
483818-000
White 0.2" H Polypropylene Thermal Transfer Label
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5000 per Std. Mfr. Pkg |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 483818-000 - Technical Attributes
Attributes Table
| Type: | Thermal Transfer |
Features & Applications
The 483818-000 is a Thermal Transfer Printer. It has an Operating Temperature of –29°C to +80°C.
Product Features:
- Material = Polypropylene
- Color = White
- Number of Labels Across = 1
- Web Width (mm [in]) = 57.20 [2.250]
- Label Height (mm [in]) = 5.08 [0.200]
- Label Width (mm [in]) = 50.80 [2.000]
- Tamper Evident = No
- Label Type = Die-Cut
- Adhesive Type = Permanent Acrylic
- Vertical Repeat (mm [in]) = 8.30 [0.325]
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
5,000+
$0.857
Product Variant Information section
Available Packaging
Package Qty:
5000 per Std. Mfr. Pkg