Manufacturer Part #
APC-12-350
100 - 240Vac, 12.6W, 350mA, 9-36V, IP42 LED Driver
| | |||||||||||
| | |||||||||||
| Mfr. Name: | MEAN WELL | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Box | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
MEAN WELL APC-12-350 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
MEAN WELL APC-12-350 - Technical Attributes
Attributes Table
| Nominal Input Voltage: | 100VAC to 240VAC |
| Max Output Power: | 12.6W |
| Minimum Output Voltage: | 9V |
| Maximum Output Voltage: | 36V |
| Minimum Output Current: | 350mA |
| Maximum Output Current: | 350mA |
| Input Power Factor: | 0 |
| Efficiency: | 82% |
| Number of Output Channels: | 1 |
| Certifications: | CCC,CE,cUL,UL |
| Driver Class: | Class II,Class 2,SELV |
| IP Rating: | IP42 - Indoor Lighting Only |
| Dimming Control: | Excludes Dimming |
| Is Dim to Off: | False |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$6.93
4
$6.84
15
$6.76
40
$6.70
100+
$6.60
Product Variant Information section
Available Packaging
Package Qty:
1 per Box