text.skipToContent text.skipToNavigation

Manufacturer Part #

APC-12-700

100 - 240Vac, 12.6W, 700mA, 9-18V, IP42 LED Driver

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MEAN WELL APC-12-700 - Technical Attributes
Attributes Table
Nominal Input Voltage: 100VAC to 240VAC
Max Output Power: 12.6W
Minimum Output Voltage: 9V
Maximum Output Voltage: 18V
Minimum Output Current: 700mA
Maximum Output Current: 700mA
Efficiency: 80%
Number of Output Channels: 1
Certifications: CCC,CE,cUL,UL
Driver Class: Class II,Class 2,SELV
IP Rating: IP42 - Indoor Lighting Only
Dimming Control: Excludes Dimming
Is Dim to Off: False
Features & Applications

The APC-12-700 is part of the APC Series LED Driver Module with an Output Current of 700 mA.

Features:

  • Constant current design
  • Universal AC input / Full range
  • Protections:Short circuit / Over current / Over voltage
  • Fully isolated plastic case
  • Small and compact size
  • Cooling by free air convection
  • Pass LPS
  • Suitable for LED lighting and moving sign applications
  • 100% full load burn-in test
  • Low cost / High reliability
  • 2 years warranty 

 View the Available APC-12 Series of LED Driver Modules

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$6.93
USD
Quantity
Unit Price
1
$6.93
4
$6.84
15
$6.76
40
$6.70
100+
$6.60
Product Variant Information section