text.skipToContent text.skipToNavigation

Manufacturer Part #

EUM-200S560LT

100 - 277Vac, 200W, 180 - 2800mA, 18-57V, [0-10V, PWM...], IP67 LED Driver

ECAD Model:
Mfr. Name: Inventronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Inventronics EUM-200S560LT - Technical Attributes
Attributes Table
Nominal Input Voltage: 100VAC to 277VAC
Max Output Power: 200W
Minimum Output Voltage: 18V
Maximum Output Voltage: 57V
Minimum Output Current: 180mA
Maximum Output Current: 2800mA
Input Power Factor: 0.99
Efficiency: 92%
Number of Output Channels: 1
Certifications: CE,cUL,FCC,KS,UL,UL Class P
Driver Class: Class I,Class 1,SELV
IP Rating: IP67 - Outdoor Lighting Rating
Dimming Control: PWM,Timer,0-10V
Minimum Dimming Level: 10%
Is Dim to Off: True
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
20
Multiple Of:
20
Total
$681.20
USD
Quantity
Unit Price
20+
$34.06
Product Variant Information section