text.skipToContent text.skipToNavigation

Manufacturer Part #

HLG-185H-C1400B

100 - 277Vac, 200.2W, 1400mA, 71-143V, [0-10V, PWM], IP67 LED Driver

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MEAN WELL HLG-185H-C1400B - Technical Attributes
Attributes Table
Nominal Input Voltage: 100VAC to 277VAC
Max Output Power: 200.2W
Minimum Output Voltage: 71V
Maximum Output Voltage: 143V
Minimum Output Current: 1400mA
Maximum Output Current: 1400mA
Input Power Factor: 0.98
Efficiency: 94%
Number of Output Channels: 1
Certifications: CE,cUL,ENEC,UL
Driver Class: Class I,Class 1
IP Rating: IP67 - Outdoor Lighting Rating
Dimming Control: PWM,0-10V
Minimum Dimming Level: 10%
Is Dim to Off: False
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$64.70
USD
Quantity
Unit Price
1
$64.70
2
$63.98
4
$63.26
5
$63.03
15+
$61.62
Product Variant Information section