text.skipToContent text.skipToNavigation

Manufacturer Part #

NPF-40D-48

100 - 277Vac, 40.32W, 840mA, 28.8-48V, [0-10V, PWM...], IP67 LED Driver

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MEAN WELL NPF-40D-48 - Technical Attributes
Attributes Table
Nominal Input Voltage: 100VAC to 277VAC
Max Output Power: 40.32W
Minimum Output Voltage: 28.8V
Maximum Output Voltage: 48V
Minimum Output Current: 840mA
Maximum Output Current: 840mA
Input Power Factor: 0.92
Efficiency: 90%
Number of Output Channels: 1
Certifications: CB,CE,cUL,ENEC,UL
Driver Class: Class II,Class 2
IP Rating: IP67 - Outdoor Lighting Rating
Dimming Control: Potentiometer,PWM,0-10V
Minimum Dimming Level: 6%
Is Dim to Off: True
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$29.51
USD
Quantity
Unit Price
1
$29.51
3
$29.09
5
$28.89
15
$28.48
25+
$28.11
Product Variant Information section