text.skipToContent text.skipToNavigation

Manufacturer Part #

PLN-30-36

100 - 277Vac, 30.24W, 840mA, 25.2-36V, IP64 LED Driver

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MEAN WELL PLN-30-36 - Technical Attributes
Attributes Table
Nominal Input Voltage: 100VAC to 277VAC
Max Output Power: 30.24W
Minimum Output Voltage: 25.2V
Maximum Output Voltage: 36V
Minimum Output Current: 840mA
Maximum Output Current: 840mA
Input Power Factor: 0.9
Efficiency: 85%
Number of Output Channels: 1
Certifications: CE,CSA,cUL,LPS,SEL,UL
Driver Class: Class II,Class 2,SELV
IP Rating: IP64 - Outdoor Lighting Rating
Dimming Control: Excludes Dimming
Is Dim to Off: False
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$36.58
USD
Quantity
Unit Price
1
$36.58
3
$36.01
5
$35.75
10
$35.39
20+
$34.84
Product Variant Information section