text.skipToContent text.skipToNavigation

Manufacturer Part #

PSB50W-1400-34

100 - 277Vac, 47.6W, 700 - 1400mA, 23-34V, [0-10V, TRI...], IP20 LED Driver

ECAD Model:
Mfr. Name: ERP Power
Standard Pkg:
Product Variant Information section
Date Code: 2451
Product Specification Section
ERP Power PSB50W-1400-34 - Technical Attributes
Attributes Table
Nominal Input Voltage: 100VAC to 277VAC
Max Output Power: 47.6W
Minimum Output Voltage: 23V
Maximum Output Voltage: 34V
Minimum Output Current: 700mA
Maximum Output Current: 1400mA
Input Power Factor: 0.9
Efficiency: 90%
Number of Output Channels: 1
Certifications: CB,CE,cUL,ENEC,FCC,UL,UL Class P
Driver Class: Class II,Class 2
IP Rating: IP20 - Indoor Lighting Only
Dimming Control: TRIAC,0-10V
Minimum Dimming Level: 1%
Is Dim to Off: True
Features & Applications
Programming tool required, part number "PROG-JACK-USB"
Pricing Section
Global Stock:
1,231
USA:
1,231
2,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$21.19
USD
Quantity
Unit Price
1
$21.19
3
$20.90
5
$20.76
20
$20.41
30+
$20.18
Product Variant Information section