Manufacturer Part #
PU-20KD10KTTN
PU-20KX10KTXX Series 90 to 305 VAC 15 kA Surge & Transient Protection
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Inventronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:160 per Std. Mfr. Pkg | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Inventronics PU-20KD10KTTN - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Inventronics PU-20KD10KTTN - Technical Attributes
Attributes Table
| Nominal Input Voltage: | 90VAC to 305VAC |
| Certifications: | UL |
| IP Rating: | IP66 |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
160+
$12.42
Product Variant Information section
Available Packaging
Package Qty:
160 per Std. Mfr. Pkg