Manufacturer Part #
TDA7439DS13TR
TDA7439DS Series 10.2 V Three-Band Digitally-Controlled Audio Processor -SOIC-28
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Package Style:SOIC-28 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics TDA7439DS13TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics TDA7439DS13TR - Technical Attributes
Attributes Table
| Package Style: | SOIC-28 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
1,000+
$2.76
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
SOIC-28
Mounting Method:
Surface Mount